Edimax GS-1016 V2 Unmanaged 16 Port Gigabit Switch
- RS Stock No.:
- 272-3473
- Mfr. Part No.:
- GS-1016 V2
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€140.30
(exc. VAT)
€172.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.30 |
*price indicative
- RS Stock No.:
- 272-3473
- Mfr. Part No.:
- GS-1016 V2
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 16 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | GS-1016 V2 | |
| Depth | 133mm | |
| Width | 215.5mm | |
| Standards/Approvals | IEEE 802.1p QoS (Quality of Service), IEEE 802.3ab 1000BaseT Gigabit Ethernet, IEEE 802.3az Energy Efficient Etherent, IEEE 802.3x Full-duplex and Flow Control, IEEE 802.3u 100BaseTX Fast Ethernet, IEEE 802.3 10BaseT Ethernet | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 16 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number GS-1016 V2 | ||
Depth 133mm | ||
Width 215.5mm | ||
Standards/Approvals IEEE 802.1p QoS (Quality of Service), IEEE 802.3ab 1000BaseT Gigabit Ethernet, IEEE 802.3az Energy Efficient Etherent, IEEE 802.3x Full-duplex and Flow Control, IEEE 802.3u 100BaseTX Fast Ethernet, IEEE 802.3 10BaseT Ethernet | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Gigabit switch is designed to upgrade or expand the network with high-speed, enhanced performance and reliable connection. There is no software or configuration required and designed for desktop, wall-mounted or rack-mounted flexible deployment.
Energy efficient
Power saving
Related links
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
- Trendnet TI-PG162 Unmanaged 16 Port Gigabit Switch Power Over Ethernet
- D-Link 16‑Port Gigabit Easy Desktop Switch Unmanaged 16 Port Network Switch
