RS PRO Managed 8 Port Ethernet Switch
- RS Stock No.:
- 272-7670
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€861.12
(exc. VAT)
€1,059.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €861.12 |
*price indicative
- RS Stock No.:
- 272-7670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Width | 54mm | |
| Depth | 115mm | |
| Standards/Approvals | CCC, RoHS, CE, FCC, UKCA | |
| Height | 158mm | |
| Compatible USB Cable Version | Yes | |
| Number of RS-485 Ports | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Width 54mm | ||
Depth 115mm | ||
Standards/Approvals CCC, RoHS, CE, FCC, UKCA | ||
Height 158mm | ||
Compatible USB Cable Version Yes | ||
Number of RS-485 Ports 1 | ||
- COO (Country of Origin):
- CN
RS PRO Managed 8 Port Ethernet Switch, RJ-45
This RS PRO Managed Industrial Ethernet Switch is a highly reliable managed industrial Ethernet Switch with 4-port 10/100/1000-T RJ45 and 2-port 1000/2500Base-X fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to scheme a reliable Ethernet network by building a redundant ring topology as your back-up solution. It also includes RS485 Digital input and output and an alarm relay output.
It provides essential industrial Ethernet networking function, including wide range power input, redundant power design with polarity reverse protection, wide operation temperature as well as high-level EMI/EMC capability.
Features and Benefits
Applications
It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Managed 8 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- RS PRO Managed 4 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
