Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- RS Stock No.:
- 277-8619
- Distrelec Article No.:
- 303-16-906
- Mfr. Part No.:
- 1106500
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,544.03
(exc. VAT)
€1,899.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,544.03 |
*price indicative
- RS Stock No.:
- 277-8619
- Distrelec Article No.:
- 303-16-906
- Mfr. Part No.:
- 1106500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Model Number | 1106500 | |
| Width | 60mm | |
| Height | 226mm | |
| Standards/Approvals | RoHS | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Model Number 1106500 | ||
Width 60mm | ||
Height 226mm | ||
Standards/Approvals RoHS | ||
Depth 46mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Industrial Ethernet Switch is a managed switch with Extended temperature range, PROFINET mode preset and PROFINET status LEDs.
Easy panel mounting
Robust housing
Related links
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- RS PRO Managed 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
