Siemens IE IRT Ethernet Switch
- RS Stock No.:
- 282-3333
- Mfr. Part No.:
- 6GK5200-4AH10-2BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,141.60
(exc. VAT)
€2,634.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,141.60 |
*price indicative
- RS Stock No.:
- 282-3333
- Mfr. Part No.:
- 6GK5200-4AH10-2BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE IRT | |
| Network Speed | 100Mbps | |
| Width | 60mm | |
| Depth | 124mm | |
| Standards/Approvals | No | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE IRT | ||
Network Speed 100Mbps | ||
Width 60mm | ||
Depth 124mm | ||
Standards/Approvals No | ||
Height 125mm | ||
- COO (Country of Origin):
- DE
The Siemens IRT managed IE IRT switch is an industrial Ethernet switch engineered for reliable and efficient performance in industrial environments. It features 4x 100 Mbps POF SC RJ ports, ensuring high speed and stable connections. Additionally, it incorporates error signalling contact with a set pushbutton. With redundant power supply functionality.
Compact design
IP30 degree protection
Design of the removable storage
Related links
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5201-3JR10-2BA6 IE IRT 4 Port Ethernet Switch
- Siemens Managed 4 Port Managed Ethernet Switch
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Managed 1 Port Network Switch
- Siemens Managed 4 Port Managed Switch
- Phoenix Contact FL SWITCH IRT 2TX 2POF Series DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s
