Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3349
- Mfr. Part No.:
- 6GK5332-0GA01-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,439.29
(exc. VAT)
€5,460.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,439.29 |
*price indicative
- RS Stock No.:
- 282-3349
- Mfr. Part No.:
- 6GK5332-0GA01-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Depth | 125mm | |
| Width | 210mm | |
| Height | 147mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Depth 125mm | ||
Width 210mm | ||
Height 147mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Managed Layer 2 IE switch is equipped with LED diagnostics, and error-signalling contact with select and set pushbutton. It functions as a PROFINET IO device and offers network management, redundancy functions, and office features including RSTP, VLAN, and IGMP. Additionally, CLP is included in the scope of supply, and assembly is facilitated through DIN rail/S7 mounting rail.
Multiport mirroring
Compact design
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Ethernet Switch 10/100Mbit/s Transmission, 24V dc
