Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- RS Stock No.:
- 284-4526
- Distrelec Article No.:
- 302-62-072
- Mfr. Part No.:
- IGS-1820TF
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€278.70
(exc. VAT)
€342.80
(inc. VAT)
- RS Stock No.:
- 284-4526
- Distrelec Article No.:
- 302-62-072
- Mfr. Part No.:
- IGS-1820TF
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 18 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-1820TF | |
| Depth | 107mm | |
| Height | 152mm | |
| Standards/Approvals | CE | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 18 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-1820TF | ||
Depth 107mm | ||
Height 152mm | ||
Standards/Approvals CE | ||
Width 66mm | ||
- COO (Country of Origin):
- TW
The Ethernet Switch is an industrial-grade 16-Port 10/100/1000T + 2-Port 1000X SFP switch designed for heavy industrial environments. It features high-density ports, robust protection against electromagnetic interference and electrical surges, and a rugged IP30 metal case. The switch supports auto-negotiation and 10/100/1000Mbps half/full duplex mode, making it suitable for reliable industrial Ethernet networks.
2 SFP interfaces supporting 1000BASE-X SFP transceiver
Reliable industrial Ethernet networks with plug and play configuration
Supports 8K MAC address and automatic address learning and aging
Dual power input for high availability network system
IP30-rated rugged case with DIN-rail and wall-mount designs
Long-distance fiber uplink for extension of the environment
Robust protection against ESD attacks and surge immunity
Intelligent power savings for energy efficiency
Related links
- Planet IGS-4215-16T2S Managed 18 Port Industrial Ethernet Switch
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-501T Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-1600T Unmanaged 16 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-6325-16T4S Managed 20 Port Industrial Ethernet Switch

