Planet MGSW-24160F Managed 24 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4777
- Distrelec Article No.:
- 300-80-723
- Mfr. Part No.:
- MGSW-24160F
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€454.45
(exc. VAT)
€558.97
(inc. VAT)
- RS Stock No.:
- 284-4777
- Distrelec Article No.:
- 300-80-723
- Mfr. Part No.:
- MGSW-24160F
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 24 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1Gbps | |
| Model Number | MGSW-24160F | |
| Number of SFP Ports | 16 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Depth | 200mm | |
| Width | 440mm | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 24 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1Gbps | ||
Model Number MGSW-24160F | ||
Number of SFP Ports 16 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Depth 200mm | ||
Width 440mm | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The 16-Port Managed Metro Ethernet Switch is a reliable and high-performance switch designed for enterprise, telecoms, and campus networks. With advanced management functions and multiple SFP fiber ports, it provides seamless connectivity for growing long-reach networking. The switch has a rugged strong case and can operate in a wide temperature range without any packet loss or CRC error. It is specially designed for service providers to deliver profitable Ethernet networks. With AC and DC redundant power supply units, the switch ensures continuous operation even in case of power failure. It also features digital input and output for external alarm devices, allowing network administrators to efficiently manage unexpected network situations.
Non-blocking switch fabric and wire-speed throughput for maximum performance
Easy technician wiring and maintenance with the 'Front Access' design
AC and DC redundant power supply for continuous operation and telecom level application
Digital input and output for external alarm devices to efficiently manage network situations
Cost-effective solution with support for IPv6 and extensive management functions
Ideal for building automation networking and factory data centers
Comprehensive access control and security mechanisms to protect the network
Optimized design for metropolitan area networks with high-speed data exchange
Related links
- Hirschmann Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-8GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- Netgear Managed 24 Port Ethernet Switch With PoE
- MOXA IKS-G6824A-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch

