Murrelektronik Limited Xelity Managed 8 Port Network Switch
- RS Stock No.:
- 284-5979
- Mfr. Part No.:
- 58842
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€1,131.46
(exc. VAT)
€1,391.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,131.46 |
*price indicative
- RS Stock No.:
- 284-5979
- Mfr. Part No.:
- 58842
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Model Number | Xelity | |
| Standards/Approvals | CE | |
| Height | 224.5mm | |
| Width | 63mm | |
| Depth | 37.4mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Model Number Xelity | ||
Standards/Approvals CE | ||
Height 224.5mm | ||
Width 63mm | ||
Depth 37.4mm | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Xelity Managed Switch is a rugged Ethernet switch designed for industrial applications, especially in harsh environments.
2-hole screw mounting
Degree of protection (EN IEC 60529) IP67
Related links
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Murrelektronik Limited Xelity 6TX Unmanaged 6 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Allen Bradley Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
