Murrelektronik Limited Xelity Managed 10 Port Network Switch
- RS Stock No.:
- 284-5982
- Mfr. Part No.:
- 58851
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€1,131.46
(exc. VAT)
€1,391.70
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,131.46 |
*price indicative
- RS Stock No.:
- 284-5982
- Mfr. Part No.:
- 58851
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Model Number | Xelity | |
| Height | 37mm | |
| Depth | 225mm | |
| Width | 63mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Model Number Xelity | ||
Height 37mm | ||
Depth 225mm | ||
Width 63mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Xelity PROFINET Managed Switch is a specialized Ethernet switch designed for industrial applications, specifically tailored for use with PROFINET, a widely used industrial Ethernet protocol.
2-hole screw mounting
Degree of protection (EN IEC 60529) IP67
Related links
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Murrelektronik Limited Xelity 6TX Unmanaged 6 Port Network Switch
- Allen Bradley Managed 10 Port Network Switch
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESM103F2CU1 Managed 10 Port Network Switch
- Schneider Electric MCSESM103F2CS0 Managed 10 Port Network Switch
