Trendnet TE-FP051 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 287-2525
- Distrelec Article No.:
- 303-86-257
- Mfr. Part No.:
- TE-FP051
- Manufacturer:
- Trendnet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2525
- Distrelec Article No.:
- 303-86-257
- Mfr. Part No.:
- TE-FP051
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TE-FP051 | |
| Switch Type | Unmanaged | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Distrelec Product Id | 30386257 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TE-FP051 | ||
Switch Type Unmanaged | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Distrelec Product Id 30386257 | ||
- COO (Country of Origin):
- CN
The 5-Port Unmanaged Fast Ethernet Long Range PoE+ Switch is a reliable solution for delivering both data and power over existing Ethernet cables to Power over Ethernet (PoE) devices such as access points, VoIP phones, and IP cameras. With a PoE power budget of 60W, it supports both PoE and PoE+ devices, extending the PoE+ signal up to 250m at 10Mbps for longer distance PoE installations. The switch features a durable metal housing and wall-mount option, making it suitable for various networking setups.
4 x PoE+ Fast Ethernet Ports and 1 x Fast Ethernet Port
DIP switch for extending PoE+ signal up to 250m at 10Mbps
1Gbps switching capacity
Budget PoE of 60W
Metallic, wall-mountable design
LED indicators for port status
Support for PoE (802.3af) and PoE+ (802.3AT) devices
Related links
- Trendnet TPE-S50 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG5062 (EU) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG5062 (UK) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TE-FP051 (EU) Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S51SFP (UK) Unmanaged 6 Port Ethernet Switch
