Trendnet TI-PG80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 287-2544
- Distrelec Article No.:
- 300-84-365
- Mfr. Part No.:
- TI-PG80
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€215.65
(exc. VAT)
€265.25
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.65 |
*price indicative
- RS Stock No.:
- 287-2544
- Distrelec Article No.:
- 300-84-365
- Mfr. Part No.:
- TI-PG80
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-PG80 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 104mm | |
| Height | 143mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-PG80 | ||
Number of RJ-45 Ports 8 | ||
Depth 104mm | ||
Height 143mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The unmanaged PoE+ DIN-rail switch is equipped with hardened components suitable for extreme industrial environments. It features 8 Gigabit PoE+ ports with a PoE power budget of up to 200 Watts, ensuring efficient and seamless operations in challenging conditions.
Supplies up to 30 Watts of PoE/PoE+ power per port
16 Gbps switching capacity for high-performance networking
Extreme temperature range of -40 to 75 ºC for versatile deployment
Dual redundant power inputs with overload current protection for continuous power supply
Alarm output triggered by power failure for immediate notification
Complies with FCC Part 15 Subpart B Class A and CE EN 55022 Class A standards for reliable performance
8 K MAC Address Table for effective network management
Jumbo Frames support for increased performance
Related links
- Trendnet TI-PELC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PGLC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-GLC80 Unmanaged 8 Port Industrial Ethernet Switch
- Trendnet TI-ELC80 Unmanaged 8 Port Industrial Ethernet Switch
- Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-800T-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
