Weidmüller Unmanaged 4 Port Network Switch
- RS Stock No.:
- 287-4659
- Distrelec Article No.:
- 301-66-930
- Mfr. Part No.:
- 2435400000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€333.30
(exc. VAT)
€409.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.30 |
*price indicative
- RS Stock No.:
- 287-4659
- Distrelec Article No.:
- 301-66-930
- Mfr. Part No.:
- 2435400000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 5 | |
| Width | 29mm | |
| Standards/Approvals | cULus, CE, FCC, DNV-GL, ATEX | |
| Height | 135mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 5 | ||
Width 29mm | ||
Standards/Approvals cULus, CE, FCC, DNV-GL, ATEX | ||
Height 135mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 4 Port Network Switch
- Brainboxes SW-514 Unmanaged 4 Port Network Switch
- Brainboxes SW-084 Unmanaged 4 Port Network Switch
- Brainboxes SW-584 Unmanaged 4 Port Network Switch
- Weidmüller IE-SW-BL05-4GT-1GS Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Hirschmann SPIDER-SL-20-04T1M29999SY9HHHH Unmanaged 4 Port Network Switch
- Siemens Managed 4 Port Network Switch
