Weidmüller Unmanaged 4 Port Network Switch
- RS Stock No.:
- 287-4660
- Distrelec Article No.:
- 303-75-968
- Mfr. Part No.:
- 2435410000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€375.72
(exc. VAT)
€462.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.72 |
*price indicative
- RS Stock No.:
- 287-4660
- Distrelec Article No.:
- 303-75-968
- Mfr. Part No.:
- 2435410000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 1 | |
| Height | 135mm | |
| Depth | 105mm | |
| Width | 29mm | |
| Standards/Approvals | CE, cULus, FCC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 1 | ||
Height 135mm | ||
Depth 105mm | ||
Width 29mm | ||
Standards/Approvals CE, cULus, FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 4 Port Network Switch
- Brainboxes SW-514 Unmanaged 4 Port Network Switch
- Brainboxes SW-584 Unmanaged 4 Port Network Switch
- Brainboxes SW-084 Unmanaged 4 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Hirschmann SPIDER-SL-20-04T1M29999SY9HHHH Unmanaged 4 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Exsys EX-3465 Network 4 Port Network Switch
