Weidmüller Unmanaged 5 Port Network Switch
- RS Stock No.:
- 287-4753
- Distrelec Article No.:
- 303-76-009
- Mfr. Part No.:
- 2682210000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€209.29
(exc. VAT)
€257.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.29 |
*price indicative
- RS Stock No.:
- 287-4753
- Distrelec Article No.:
- 303-76-009
- Mfr. Part No.:
- 2682210000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Depth | 70mm | |
| Height | 95mm | |
| Standards/Approvals | CE | |
| Width | 26.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Depth 70mm | ||
Height 95mm | ||
Standards/Approvals CE | ||
Width 26.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 5 Port Network Switch
- Weidmüller IE-SW-EL05-5TX Unmanaged 5 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 5 Port Network Switch
- Hirschmann Ethernet Switch 5 Port Network Switch
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BL05-4GT-1GS Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 24 Port Network Switch
