Weidmüller Managed 2 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-4777
- Distrelec Article No.:
- 303-76-031
- Mfr. Part No.:
- 2682440000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€269.09
(exc. VAT)
€330.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 December 2026
- Plus 10 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.09 |
*price indicative
- RS Stock No.:
- 287-4777
- Distrelec Article No.:
- 303-76-031
- Mfr. Part No.:
- 2682440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 2 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 2 | |
| Standards/Approvals | CE | |
| Depth | 95mm | |
| Height | 70mm | |
| Width | 41mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 2 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 2 | ||
Standards/Approvals CE | ||
Depth 95mm | ||
Height 70mm | ||
Width 41mm | ||
RoHS Status: Exempt
The Weidmuller PoE Injector is designed for harsh industrial environments with a rugged design and wide operating temperature range of -40°C to 75°C, offering reliable operation through redundant voltage inputs and LED diagnostics.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 2 Port Network Switch Power Over Ethernet
- StarTech.com AF221CE-POE-INJECTOR Unmanaged 2 Port Network Switch Power Over Ethernet
- TP-Link OC200 Network 2 Port Network Switch Power Over Ethernet
- Schneider Electric TCSEFEC23F3F21 Smart 2 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- TP-Link JetStream Managed 52 Port Network Switch Power Over Ethernet
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
