Weidmüller Unmanaged 4 Port Network Switch

Subtotal (1 unit)*

€436.32

(exc. VAT)

€536.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€436.32

*price indicative

RS Stock No.:
287-5427
Distrelec Article No.:
303-74-025
Mfr. Part No.:
1240870000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

4

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Height

115mm

Width

30mm

Standards/Approvals

ATEX, CE, cULus, DNV-GL, FCC

Depth

70mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links