Hirschmann SPIDER-PL-20-08T1999999TY9HHHH Unmanaged, Unmanaged 8 Port Network Switch
- RS Stock No.:
- 287-6722
- Distrelec Article No.:
- 302-22-041
- Mfr. Part No.:
- 942141017
- Manufacturer:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6722
- Distrelec Article No.:
- 302-22-041
- Mfr. Part No.:
- 942141017
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Model Number | SPIDER-PL-20-08T1999999TY9HHHH | |
| Switch Type | Unmanaged, Unmanaged | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Depth | 117 mm | |
| Desktop/Rack Mount | Rack | |
| Distrelec Product Id | 30222041 | |
| Height | 135 mm | |
| Network Speed | 100 Mbps | |
| Number of RJ-45 Ports | 8 | |
| Number of USB Ports | 1 | |
| Standards/Approvals | RoHS | |
| Width | 49 mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Model Number SPIDER-PL-20-08T1999999TY9HHHH | ||
Switch Type Unmanaged, Unmanaged | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Depth 117 mm | ||
Desktop/Rack Mount Rack | ||
Distrelec Product Id 30222041 | ||
Height 135 mm | ||
Network Speed 100 Mbps | ||
Number of RJ-45 Ports 8 | ||
Number of USB Ports 1 | ||
Standards/Approvals RoHS | ||
Width 49 mm | ||
- COO (Country of Origin):
- DE
The ethernet rail switch, with a fanless design is a reliable solution for transmitting large amounts of data across any distance. With plug-and-play capabilities, USB interface for configuration, and fast Ethernet support, this switch ensures quick installation and maximum uptime.
USB interface for easy configuration setup
Fanless design for efficient cooling and maintenance
Supports store and forward switching mode for seamless data transfer
Compact dimensions with DIN rail mounting for easy installation
Related links
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 4 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-04T1M29999SY9HHHH Unmanaged 4 Port Network Switch
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch
