NetAlly LR10G-200 Network Tester RJ45, SFP, USB Type-A, USB Type C

Subtotal (1 unit)*

€7,867.10

(exc. VAT)

€9,676.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,867.10

*price indicative

RS Stock No.:
468-546
Distrelec Article No.:
303-84-709
Mfr. Part No.:
LR10G-200
Manufacturer:
NetAlly
Find similar products by selecting one or more attributes.
Select all

Brand

NetAlly

Product Type

Network Cable Tester

Equipment Type

Network Tester

Connector Type

RJ45, SFP, USB Type-A, USB Type C

Model Number

LR10G-200

Tone

Analouge

Power Source

Battery

Battery Type

Rechargeable Lithium-ion, 6.4 A, 46 Wh

Battery Life

4h

Display Type

Colour LCD Capacitive Touch Screen

Minimum Operating Temperature

32°F

Maximum Operating Temperature

113°F

Height

2.16in

Weight

1.68oz

Standards/Approvals

47 CFR Part 15, MIL-PRF-28800F for Class 3, IEC 61010-1:2010, IEC 61326-1, CISPR 11, EMC

Width

4.05in

Length

7.67in

COO (Country of Origin):
US
The NetAlly Advanced Ethernet Tester, LinkRunner 10G, includes RJ45, SFP, USB-A, and USB-C connectors.

Display Type LCD and Touch Screen

Battery Type Rechargeable

Battery Life 3 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy