Fluke Networks LIQ-DUOKIT Network Tester RJ45

Subtotal (1 unit)*

€5,153.00

(exc. VAT)

€6,338.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,153.00

*price indicative

RS Stock No.:
647-562
Mfr. Part No.:
LIQ-DUOKIT-H6UK/FPC3
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Equipment Type

Network Tester

Product Type

Network Tester

Connector Type

RJ45

Model Number

LIQ-DUOKIT

Tone

Yes

Power Source

Lithium-ion Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Length

220mm

Standards/Approvals

Software negotiation with LLDP/CDP, Ethernet Alliance Certified to IEEE 802.3af/at/bt, Hardware negotiation with signature resistance

Width

110mm

Weight

1lb

Height

220mm

COO (Country of Origin):
US

Fluke Network Tester, 8h Battery Life, Capacitive Touch Display - LIQ-DUOKIT-H6UK/FPC3


This network tester is a handheld diagnostic instrument designed to assess and negotiate Ethernet connections and PoE capabilities in field environments. It operates from a rechargeable lithium‑ion power source and provides an interactive capacitive touch interface for configuring tests and viewing results. The unit connects via an RJ45 port and supports software‑based LLDP/CDP negotiation alongside hardware‑level signature resistance checks for device detection.

Features and Benefits:


• Supports LLDP and CDP software negotiation for precise device identification
• Ethernet Alliance certified to IEEE 802.3af/at/bt for PoE compliance testing
• Battery‑powered operation delivering around 8h of continuous use
• Capacitive touch display enabling intuitive control and quick data review
• Signature resistance hardware negotiation to verify legacy device signatures

Applications


• Suitable for commissioning PoE switches and access points on site
• Ideal for fault‑finding in structured copper Ethernet cabling installations
• Used with rack‑mounted equipment for verifying power delivery standards
• Can be used for on‑the‑go network verification by field service engineers

What environmental range will allow reliable operation?


It is specified to function correctly between 0 °C and 45 °C, suitable for typical indoor and sheltered outdoor deployments.

How portable is the unit for regular site visits?


The tester is compact and lightweight at approximately 22 cm in height and 1 lb, facilitating easy carriage and single‑handed use.

Which connector types does the tester employ for network interfacing?


Network links are tested through a standard RJ45 connector, supporting common copper Ethernet terminations.

What battery technology is used and what are its implications?


A lithium‑ion battery provides the mobile power source, enabling multi‑hour field testing without mains dependency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy