IKALOGIC Probe USB 2.0

Subtotal (1 unit)*

€95.00

(exc. VAT)

€116.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
  • Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.00

*price indicative

RS Stock No.:
760-666
Mfr. Part No.:
SE254
Manufacturer:
IKALOGIC
Find similar products by selecting one or more attributes.
Select all

Brand

IKALOGIC

Equipment Type

Probe

Product Type

Logic Analyzer

Connector Type

USB 2.0

Tone

Digital

Power Source

5 V ± 0.5 V

Display Type

Digital Display

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Weight

35g

Height

87.4mm

Width

600μm

Length

39.95mm

Standards/Approvals

RoHS

Plug Type

USB 2.0

COO (Country of Origin):
FR
The IKALOGIC logic analysers are designed with students, makers, and educators in mind. With 4 digital channels and a 250 MHz (4 ns) timing resolution, makes it easy to capture and explore serial protocols and digital logic-perfect for hands-on learning and electronics experimentation. Discover all supported protocols and start exploring digital signals like a pro.

Portable

Straightforward setup

Budget-friendly

All-in-one package

Powered by ScanaStudio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy