NetAlly LRAT-1500 Network Cable Tester RJ45
- RS Stock No.:
- 839-514
- Mfr. Part No.:
- LRAT-1500
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
€1,375.90
(exc. VAT)
€1,692.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,375.90 |
*price indicative
- RS Stock No.:
- 839-514
- Mfr. Part No.:
- LRAT-1500
- Manufacturer:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Cable Tester | |
| Connector Type | RJ45 | |
| Model Number | LRAT-1500 | |
| Tone | Analouge | |
| Power Source | Rechargeable Lithium-ion Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 8h | |
| Display Type | 5 in Colour LCD Capacitive Touch Screen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Weight | 480g | |
| Length | 196mm | |
| Height | 42mm | |
| Width | 102mm | |
| Standards/Approvals | MIL-PRF-28800F Class 3 | |
| Plug Type | AC | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Cable Tester | ||
Equipment Type Network Cable Tester | ||
Connector Type RJ45 | ||
Model Number LRAT-1500 | ||
Tone Analouge | ||
Power Source Rechargeable Lithium-ion Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 8h | ||
Display Type 5 in Colour LCD Capacitive Touch Screen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Weight 480g | ||
Length 196mm | ||
Height 42mm | ||
Width 102mm | ||
Standards/Approvals MIL-PRF-28800F Class 3 | ||
Plug Type AC | ||
- COO (Country of Origin):
- US
The NetAlly network tester delivers comprehensive validation of copper and Fibre links, enabling technicians to swiftly assess connectivity and troubleshoot effectively, addressing all aspects of network services with precision.
Performs connectivity tests in just 7 seconds
Validates link speed and alerts if the negotiated speed is less than advertised
Includes PoE testing for powered devices up to 90W
Supports VLAN identification and monitoring for enhanced network management
Offers cloud-based remote control and automatic software updates
Related links
- Trendnet TC-NT2 Network Cable Tester RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LinkRunner LRAT-2000 Network Tester RJ45
- NetAlly LinkRunner LRAT-1000 Network Tester RJ45
- NetAlly LRAT-4000-KIT Network Tester USB Type-A USB Type C, SFP
- TREND Networks VDV II Cable Tester RJ12, RJ45
- NetAlly LRAT-3000-KIT Network Tester
