Klein Tools VDV501-853 Cable Tracer RJ45, RJ12, RJ11
- RS Stock No.:
- 270-8010
- Mfr. Part No.:
- VDV501853
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€337.25
(exc. VAT)
€414.82
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.25 |
*price indicative
- RS Stock No.:
- 270-8010
- Mfr. Part No.:
- VDV501853
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Equipment Type | Cable Tracer | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat3, Cat6a, Cat6, Cat5e, Cat7 | |
| Connector Type | RJ45, RJ12, RJ11 | |
| Tone | No | |
| Model Number | VDV501-853 | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Display Type | LCD Backlight | |
| Length | 7in | |
| Width | 1.5in | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Weight | 1.2lb | |
| Height | 3.2in | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Equipment Type Cable Tracer | ||
Product Type Network Cable Tester | ||
LAN Category Cat3, Cat6a, Cat6, Cat5e, Cat7 | ||
Connector Type RJ45, RJ12, RJ11 | ||
Tone No | ||
Model Number VDV501-853 | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Display Type LCD Backlight | ||
Length 7in | ||
Width 1.5in | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Weight 1.2lb | ||
Height 3.2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools Scout pro 3 tester with Test and Map remote kit is a versatile cable tester that locates and tests voice, data and video cables. It Identifies POE, POE+, A wiring, B wiring and voltage. This tester also measures cable length. The kit also verifies accurate cable installations. Backlit display assists in reading results in lower light.
Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
Detect, identify and test Power over Ethernet (PoE)
Wiremap testing, testing for miswires, split pairs, short faults, open Faults, and shield
Measures cable length up to 2000 feet
Related links
- Klein Tools VDV501-851 Cable Tester RJ12 RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
- Klein Tools VDV501-210 Cable Tester F Type RJ12
- Klein Tools VDV500-920 RJ45 RJ11
- Klein Tools VDV226 Crimp Tool for RJ12 Connectors RJ11 Connectors
- Silfox Network Tester RJ12 RJ45
- Telegartner Telegartner Data Series RJ45, RJ12 Cable Clamp Shielded Shield Type
- Klein Tools VDV526-100 Cable Tester RJ11 RJ45
