Klein Tools VDV770-850 Cable Tester RJ45, Coaxial
- RS Stock No.:
- 270-8017
- Mfr. Part No.:
- VDV770850
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€231.92
(exc. VAT)
€285.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.92 |
*price indicative
- RS Stock No.:
- 270-8017
- Mfr. Part No.:
- VDV770850
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45, Coaxial | |
| Model Number | VDV770-850 | |
| Tone | Yes | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45, Coaxial | ||
Model Number VDV770-850 | ||
Tone Yes | ||
Power Source Battery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools single step test and map remotes cuts cable testing and identification time in half. This kit tests, maps and identifies up to five locations. he remotes ensure fast and accurate cable installations every time and the remotes are clearly marked for easy identification.
Remotes numbered no 2 to no 6 for fast, accurate identification
Soft, slip resistant overmold on each remote for easy gripping and heavy duty, recessed jack design for durability
Jumper cables connect the test and map remotes to wall outlets
Related links
- Klein Tools VDV770-851 Cable Tester RJ45, Coaxial
- Klein Tools 501-915 Cable Tester RJ45, Coaxial
- RS PRO Cable Tester RJ45, Coaxial
- Klein Tools VDV526-200 Cable Tester RJ45
- Klein Tools VDV512-100 Cable Tester F Type RJ45
- Klein Tools VDV501-851 Cable Tester RJ12 RJ45
- Klein Tools VDV526-100 Cable Tester RJ11 RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
