Tempo NC-100 Cable Tester UTP, Coaxial, STP
- RS Stock No.:
- 736-1841
- Distrelec Article No.:
- 176-50-457
- Mfr. Part No.:
- NC-100
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€151.02
(exc. VAT)
€185.75
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.02 |
*price indicative
- RS Stock No.:
- 736-1841
- Distrelec Article No.:
- 176-50-457
- Mfr. Part No.:
- NC-100
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | UTP, Coaxial, STP | |
| Tone | Yes | |
| Model Number | NC-100 | |
| Power Source | Battery | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 150mm | |
| Weight | 220g | |
| Height | 33mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
Connector Type UTP, Coaxial, STP | ||
Tone Yes | ||
Model Number NC-100 | ||
Power Source Battery | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 150mm | ||
Weight 220g | ||
Height 33mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Greenlee NC-100 NETcat® Micro Wiring Tester
Fast and accurate, this cable tester uses high-speed technology for wiring continuity verification.
The NETcat® Micro has a small and compact design whilst having multi-function. Verifying the integrity of twisted pairs and coaxial telecom cables, it also has a wide range of tracing tone options for easy tracking and identification. Featuring a back-lit display for harsh working environments it also had four durable keys to choose the test and wire tracing mode. Designed for standard tone probes, but compatible with precision digital Greenlee tone probes.
Features and Benefits:
• Nested remote end-to-end for all cable types
• LAN and phone line testing
• Warning of hazardous voltage
• Detects shorts, opens, reversed polarity, crossed and split pairs
• 3 distinct, selectable digital tone patterns
• Connector types standard, telephone, LAN and coax
• TIA/EIA standard wiring pair verification
• Test STP, UTP and Coaxial cables
