Schneider Electric STBNDP2212 12 Mbps Networking Module PROFIBUS-DP
- RS Stock No.:
- 276-2329
- Mfr. Part No.:
- STBNDP2212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€394.23
(exc. VAT)
€484.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.23 |
*price indicative
- RS Stock No.:
- 276-2329
- Mfr. Part No.:
- STBNDP2212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Networking Module | |
| Data Rate | 12Mbps | |
| Interface Type | PROFIBUS-DP | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, FM Klasse 1 Division 2, ATEX Kat. 3G, CE, CSA, C-Tick | |
| Series | Advantys STB | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Networking Module | ||
Data Rate 12Mbps | ||
Interface Type PROFIBUS-DP | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, FM Klasse 1 Division 2, ATEX Kat. 3G, CE, CSA, C-Tick | ||
Series Advantys STB | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Standard Network Interface Module for Profibus DP operates at a communication speed of 9.6 kbps and supports a flexible configuration with the ability to address 0 to 32 IO modules per island. This module offers various communication services, including diagnostics, Read and Write DP slave IO data, configuration control, and slave configuration. It is designed to operate with a rated supply voltage of 24 V DC, ensuring safety through the use of Safety Extra Low Voltage.
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP
- InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422 RS485
- WIZnet Inc WIZ830MJ 50 Mbps Networking Module MCU
- Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet
- Abracon 100 Mbps Networking Module RJ45, Ethernet
- Schneider Electric Altivar Profibus DP
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
