Phoenix Contact 2732635 Fiber Optic Converter

Stock information currently inaccessible
RS Stock No.:
287-7859
Mfr. Part No.:
2732635
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Dimensions

65 x 16 x 59mm

COO (Country of Origin):
DE
The Phoenix Contact INTERBUS fiber optic converter is utilized to convert the remote OUT interface to fiber optics, providing a correction of the optical transmission capacity. It features a FO output on the right side, ensuring compatibility and efficient integration into fiber optic communication systems. This converter enables seamless data transmission between INTERBUS systems and fiber optic networks, enhancing connectivity and reliability in industrial automation applications.

Degree of protection IP20
Ambient operational temperature 0 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy