Phoenix Contact Fibre Optic Converter
- RS Stock No.:
- 287-7856
- Distrelec Article No.:
- 303-17-019
- Mfr. Part No.:
- 2708711
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,807.24
(exc. VAT)
€2,222.91
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,807.24 |
*price indicative
- RS Stock No.:
- 287-7856
- Distrelec Article No.:
- 303-17-019
- Mfr. Part No.:
- 2708711
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 55011, CE, EN 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 55011, CE, EN 61000-4-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact FO converter, featuring integrated optical diagnostics and a coated PCB, is designed for PROFIBUS communication at speeds up to 12 Mbps. It functions as a T-coupler and includes two FO interfaces (BFOC) operating at 850 nm. Compatible with PCF or Fiberglass cables (multimode), this converter facilitates reliable communication between Fiber optic and PROFIBUS interfaces in industrial settings. Additionally, it includes an alarm contact for enhanced monitoring and control capabilities.
Floating switch contact for advance warning of critical FO paths
Suitable for all data rates up to 12 Mbps
Bit retiming for any cascading depth
Shipbuilding approval in accordance with DNV GL
