Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
- RS Stock No.:
- 417-307
- Distrelec Article No.:
- 303-99-788
- Mfr. Part No.:
- NL250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.49
(exc. VAT)
€46.11
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.49 |
*price indicative
- RS Stock No.:
- 417-307
- Distrelec Article No.:
- 303-99-788
- Mfr. Part No.:
- NL250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Neutral Link | |
| Fuse Type | BS | |
| Current Rating | 250A | |
| Diameter | 6.5mm | |
| Height | 38mm | |
| Fixing Centres | 44 mm | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Neutral Link | ||
Fuse Type BS | ||
Current Rating 250A | ||
Diameter 6.5mm | ||
Height 38mm | ||
Fixing Centres 44 mm | ||
Standards/Approvals No | ||
Width 23mm | ||
Series Acti9 | ||
RoHS Status: Exempt

Schneider Electric Neutral Link, 250A, 23mm Width - NL250
This neutral link from Schneider Electric with a high current rating of 250A, provides a reliable solution for electrical distribution boards. It is designed to ensure efficient power distribution and comes with various features to enhance its functionality.
Features & Benefits
• Compact design with a diameter of 6.5 mm and fixing centres of 44 mm
• Suitable for industrial use with a BS type fuse
• Grey colour (RAL 7016) for easy identification
• Screw terminals for secure connections
Applications
• Ideal for use in distribution boards for electrical power distribution
• Designed for installations requiring a high current rating of 250A
Can it withstand high current loads?
Yes, the neutral link is rated for a maximum current of 250A, making it suitable for industrial applications with heavy power requirements.
Will it fit in standard distribution boards?
The compact design of the neutral link with fixing centres of 44 mm ensures easy installation in most distribution boards.
Is it environmentally friendly?
Yes, the neutral link is compliant with the RoHS Directive, ensuring it meets environmental standards for sustainability.
Related links
- Schneider Electric 250A Neutral Link
- Schneider Electric 600A Neutral Link for BS Fuses, 8.5 mm x 47 mm
- Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- Eaton 32A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Eaton 100A Neutral Link for BS 88 Fuses x 5 mm
- Legrand 200 mA 10 mm x 38 mm
- Schneider Electric 250A Centred Tag Fuse NH1 500V ac
- Schneider Electric 250A Centred Tag Fuse NH1 690V ac
