Socomec 50A Neutral Link for Cylindrical Fuses, 14 mm x 51 mm
- RS Stock No.:
- 122-5278
- Mfr. Part No.:
- 60290000
- Manufacturer:
- Socomec
Subtotal (1 pack of 10 units)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.252 | €12.52 |
*price indicative
- RS Stock No.:
- 122-5278
- Mfr. Part No.:
- 60290000
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Neutral Link | |
| Fuse Type | Cylindrical | |
| Height | 51mm | |
| Standards/Approvals | NF EN 60269-1, DIN EN 60269-1, NF EN 60269-2, IEC 60269-2, IEC 60269-1 | |
| Series | NFC-DIN | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Neutral Link | ||
Fuse Type Cylindrical | ||
Height 51mm | ||
Standards/Approvals NF EN 60269-1, DIN EN 60269-1, NF EN 60269-2, IEC 60269-2, IEC 60269-1 | ||
Series NFC-DIN | ||
- COO (Country of Origin):
- ES
Solid Cylindrical Link
A series of Solid cylindrical links, specifically for use with the Socomec range of fused disconnecting switches. These particular solid links are used with the neutral pole of the switches. 3 sizes are available, which include 10 x 38, 14 x 51, 22 x 58, so there is sure to be one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• High-level performance
• Excellent reliability
• Improved safety, to give you peace of mind
Socomec - Fuses
Related links
- Socomec 100A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm
- Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- Socomec 50A Cartridge Fuse, 14 x 51 mm
- Socomec 50A F Cartridge Fuse, 14 x 51 mm
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Eaton 40A AM Ceramic Cartridge Fuse, 14 x 51 mm
