Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 3NC/NO, 10m Cable
- RS Stock No.:
- 133-0073
- Mfr. Part No.:
- XCSDMP70010
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€119.83
(exc. VAT)
€147.39
(inc. VAT)
Units | Per unit |
1 + | €119.83 |
- RS Stock No.:
- 133-0073
- Mfr. Part No.:
- XCSDMP70010
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Telemecanique Sensors Non-Contact Safety Switch, 10m Cable Connector, 25mm Length - XCSDMP Series - XCSDMP70010
Use this non-contact safety switch by Telemecanique Sensors to monitor the doors and guards of industrial machines. The switch has a 3NC/NO safety contact for the quick deactivation of your machinery's moving parts in hazardous situations. It also features a safety mechanism that protects personnel by instantly stopping equipment when the switch and its magnet are more than 8mm apart. A 10m cable makes it easy to connect over larger work areas or to moving devices. Due to its light weight of 0.18kg, the unit won't put any extra strain on your equipment.
Features & Benefits
• IP66 rating means it can withstand dust and high-pressure water jets, so suitable for use in harsh industrial settings
• Compact dimensions of 88 (D) x 25 (L) x 13mm (W) to fit in confined setups
• PVC cable sheath protects against impacts and abrasion
• Compact dimensions of 88 (D) x 25 (L) x 13mm (W) to fit in confined setups
• PVC cable sheath protects against impacts and abrasion
Applications
• Industrial ovens
• Warehouses and distribution centres
• Automated industrial processes
• Warehouses and distribution centres
• Automated industrial processes
How durable is this switch?
This non-contact safety switch has electrical durability of 1,200,000 cycles, so you can rely on it for long-term use.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 3NC/NO |
Housing Material | Plastic |
Connection Type | 10m Cable |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Switching Distance | 20 (Tripping) mm, 8 (Operating) mm |
Series | XCSDMP |
Range | Preventa |
IP Rating | IP66, IP67 |
Supply Current | 100mA |
Length | 25mm |
Number of Approach Directions | 3 |
Width | 13mm |
Depth | 88mm |
Standards Met | BG, CSA, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL, UL 508 |
- RS Stock No.:
- 133-0073
- Mfr. Part No.:
- XCSDMP70010
- Manufacturer:
- Telemecanique Sensors