Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC/3NO, 10m Cable
- RS Stock No.:
- 133-0077
- Mfr. Part No.:
- XCSDMP50010
- Manufacturer:
- Telemecanique Sensors
7 In stock for delivery within 2 working days
Price Each
€110.85
(exc. VAT)
€136.35
(inc. VAT)
Units | Per unit |
---|---|
1 + | €110.85 |
- RS Stock No.:
- 133-0077
- Mfr. Part No.:
- XCSDMP50010
- Manufacturer:
- Telemecanique Sensors
RoHS Status: Not Applicable
XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular
XCS-DM coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm (5mm for XCS-DMC).
XPS-DM safety modules are specifically designed for monitoring the coded magnetic safety switches. When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay they offer a certified safety solution for guard monitoring.
XPS-DM safety modules are specifically designed for monitoring the coded magnetic safety switches. When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay they offer a certified safety solution for guard monitoring.
Coded magnetic safety switch
Actuation on 3 sides: face to face and face to side
8mm tolerance to misalignment (5mm for XCS-DMC)
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Dimensions: compact: H51 x W16 x D7mm, standard: H88 x W25 x D13mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
8mm tolerance to misalignment (5mm for XCS-DMC)
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Dimensions: compact: H51 x W16 x D7mm, standard: H88 x W25 x D13mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety module
Allows multi-switch monitoring to Safety Category 4 solutions in accordance with EN954-1/ISO 13849-1
XPS-DMB can monitor 2 independent sensors and modules, XPS-DME can monitor 6 independent sensors and modules
2 safety outputs and 2 solid state outputs for signalling to the process PLC
LEDs on the front face provide information on the monitoring circuit status
Dimensions: H99 x W22 x D114mm
IP20 protection on terminals and IP40 protection on enclosure, in accordance with EN/IEC 60529
XPS-DMB can monitor 2 independent sensors and modules, XPS-DME can monitor 6 independent sensors and modules
2 safety outputs and 2 solid state outputs for signalling to the process PLC
LEDs on the front face provide information on the monitoring circuit status
Dimensions: H99 x W22 x D114mm
IP20 protection on terminals and IP40 protection on enclosure, in accordance with EN/IEC 60529
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)
Schneider Electric Non-Contact Safety Switch, 2.5kV Rated Impulse Withstand Voltage, 150Hz Switching Frequency - XCSDMP Series - XCSDMP50010
Get your industrial equipment up to OHS standards with this non-contact safety switch from Schneider Electric. It's designed for machine guards and works by instantly stopping equipment when the door is opened. This reduces the risk of accidents and prevents damage to your appliances. Thanks to its coded magnetic mechanism, the switch operates without contact with its receiver, limiting the risk of mechanical wear and supporting long-term performance. Its tough plastic housing shrugs off impacts and abrasion, so you can count on it to stay the course in harsh environments.
Features and Benefits
• 10m cable length provides enough for a long run
• Wide operating temperature range -25°C to +85°C for use in challenging conditions
• IP67 rating indicates that it's dustproof and resists immersion in up to 1m of water for 30 minutes
• Rhodium contacts are highly conductive, so deliver reliable signal transmission
• Wide operating temperature range -25°C to +85°C for use in challenging conditions
• IP67 rating indicates that it's dustproof and resists immersion in up to 1m of water for 30 minutes
• Rhodium contacts are highly conductive, so deliver reliable signal transmission
Applications
• Process and packaging equipment
• Chemical laboratories
• Medical facilities
• Chemical laboratories
• Medical facilities
Does this switch resist surge voltages?
EC 947-1
EN 547-5-1
EN 547-5-3
EN 60204-1
EN 1088 (for magnetic switch only)
IEC 204-1
EN 292
EN 60204-1
EN954-1
EN1088 (for Safety Module only)
IP67 rated
BG certified
CSA certified
UL listed
EN 547-5-1
EN 547-5-3
EN 60204-1
EN 1088 (for magnetic switch only)
IEC 204-1
EN 292
EN 60204-1
EN954-1
EN1088 (for Safety Module only)
IP67 rated
BG certified
CSA certified
UL listed
Yes, with a rated impulse withstand voltage of up to 2.5kV, this safety device withstands sudden power impulses without damage, making it a safe option for use in volatile settings.
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NC/3NO |
Housing Material | Plastic |
Connection Type | 10m Cable |
Actuator Type | Coded |
Auxiliary Contacts | 2NO/1NC |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 20 (Tripping) mm, 8 (Operating) mm |
Series | XCSDMP |
Range | Preventa |
IP Rating | IP66, IP67 |
Supply Current | ≤100000mA |
Depth | 88mm |
Length | 25mm |
Width | 13mm |
Number of Approach Directions | 3 |
Standards Met | BG, CSA, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL, UL 508 |