- RS Stock No.:
- 146-5802
- Mfr. Part No.:
- AZM400Z-ST-1P2P
- Manufacturer:
- Schmersal
1 In stock for delivery within 2 working days
Added
Price Each
€714.20
(exc. VAT)
€878.47
(inc. VAT)
Units | Per unit |
1 + | €714.20 |
- RS Stock No.:
- 146-5802
- Mfr. Part No.:
- AZM400Z-ST-1P2P
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal RFID Solenoid Interlock Switch, 24V DC, M12 - AZM400Z Series - AZM400Z-ST-1P2P
Prevent unsafe access to your heavy-duty machinery with this high-performance solenoid interlock switch from Schmersal. You can mount this component to the guard doors of your machines to prevent the equipment from operating when the doors are open. The switch also holds the doors so they remain closed when machinery is running, preventing access to enhance safety. Thanks to its die-cast aluminium housing, it's durable and corrosion-resistant for reliable, long-lasting performance in harsh environments.
Features & Benefits
• Robust mechanical life of 1,000,000 operations for long-lasting use
• IP67 (ingress protection) rating means it's protected against dust and immersion in up to 1m of water for 30 minutes
• Compact dimensions of 166.7 (length) x 77.8 (width) x 46.7mm (depth) for use in areas where space is limited
• Meets IEC 60947-5-1 (International Electrotechnical Commission) standards for control circuit devices and switching elements
• Uses RFID (radio frequency identification) technology for tamper-resistant operation
• IP67 (ingress protection) rating means it's protected against dust and immersion in up to 1m of water for 30 minutes
• Compact dimensions of 166.7 (length) x 77.8 (width) x 46.7mm (depth) for use in areas where space is limited
• Meets IEC 60947-5-1 (International Electrotechnical Commission) standards for control circuit devices and switching elements
• Uses RFID (radio frequency identification) technology for tamper-resistant operation
Applications
• Process and packaging equipment
• Hazardous areas
• Gas plants
• Hazardous areas
• Gas plants
Is this switch energy-efficient?
This solenoid switch requires only 100mA of input current to function, making it an energy-efficient safety solution.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Die Cast Alloy |
Connection Type | M12 |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | RFID |
Actuator Included | No |
Series | AZM400Z |
Switching Distance | 30mm |
IP Rating | IP66, IP67 |
Supply Current | 100mA |
Length | 166.7mm |
Depth | 46.7mm |
Width | 77.8mm |
Standards Met | CE, cULus, EAC, TUV |
- RS Stock No.:
- 146-5802
- Mfr. Part No.:
- AZM400Z-ST-1P2P
- Manufacturer:
- Schmersal