- RS Stock No.:
- 146-6223
- Mfr. Part No.:
- STR1-XAF
- Manufacturer:
- Sick
5 In stock for delivery within 2 working days
Added
Price Each
€39.16
(exc. VAT)
€48.17
(inc. VAT)
Units | Per unit |
1 + | €39.16 |
- RS Stock No.:
- 146-6223
- Mfr. Part No.:
- STR1-XAF
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SICK is one of the leading manufacturers of intelligent sensors and sensor solutions for industrial applications. A unique range of products and services creates the perfect basis for controlling processes securely and efficiently, protecting individuals from accidents and preventing damage to the environment. We have extensive experience in a wide range of industries and understand their processes and requirements.
Specifications
Attribute | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Flat |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |