Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 24 V dc, 2
- RS Stock No.:
- 283-8286
- Mfr. Part No.:
- EX-BNS 33-02Z-2187-3G/D 15,0M
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€185.41
(exc. VAT)
€228.05
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.41 |
*price indicative
- RS Stock No.:
- 283-8286
- Mfr. Part No.:
- EX-BNS 33-02Z-2187-3G/D 15,0M
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Non-Contact Safety Switch | |
| Body Style | Block | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Connection Type | Cable | |
| Actuator Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Safety Category | EN ISO 13849-1 | |
| Switching Current | 0.01 A | |
| Actuator Included | No | |
| Series | EX-BNS33 | |
| Switching Distance | 15 mm | |
| Switching DC Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Standards/Approvals | EN IEC 60079-15, EN IEC 60079-0, EN 60079-31 | |
| Width | 15 mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Non-Contact Safety Switch | ||
Body Style Block | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Connection Type Cable | ||
Actuator Type Magnetic | ||
Sensor Principle Magnetic | ||
Safety Category EN ISO 13849-1 | ||
Switching Current 0.01 A | ||
Actuator Included No | ||
Series EX-BNS33 | ||
Switching Distance 15 mm | ||
Switching DC Voltage 24 V dc | ||
IP Rating IP67 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Standards/Approvals EN IEC 60079-15, EN IEC 60079-0, EN 60079-31 | ||
Width 15 mm | ||
Length 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor is Insensitive to transverse misalignment and Concealed mounting also possible.
No mechanical wear
Thermoplastic enclosure
Related links
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 24 V dc, 2
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 100 V dc
- Schmersal BNS33 Series Magnetic Non-Contact Safety Switch 24 V dc NC, Cable
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 100 V dc
- Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch 24 V dc
- Schmersal BNS33 Series Magnetic Safety Switch 2 NO, Cable
- Schmersal BNS33 Series Magnetic Safety Switch 2 NO, M8
- Schmersal EX-BNS 120 Series Magnetic Non-Contact Safety Switch 2, 5 m
