Schmersal EX-BNS33 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 100 V dc, NC,

Subtotal (1 unit)*

€117.33

(exc. VAT)

€144.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.33

*price indicative

RS Stock No.:
283-8241
Mfr. Part No.:
EX-BNS 33-11ZG-3G/D 5,0M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Non-Contact Safety Switch

Body Style

Block

Safety Contacts

NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Connection Type

5 m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

EN ISO 13849-1

Switching Current

0.4 A

Actuator Included

No

Terminal Type

Cable

Series

EX-BNS33

Switching Distance

15 mm

Switching AC Voltage

100 V ac

Switching DC Voltage

100 V dc

IP Rating

IP67

Length

37mm

Standards/Approvals

EN 60079-31, EN IEC 60079-0, EN IEC 60079-15

Width

15 mm

Hazardous Area Certification

EN IEC 60079-0

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensor is insensitive to transverse misalignment and Concealed mounting also possible.

No mechanical wear

Thermoplastic enclosure

Related links