- RS Stock No.:
- 797-4866
- Mfr. Part No.:
- RE21-SAC
- Manufacturer:
- Sick
8 In stock for delivery within 2 working days
Added
Price Each
€56.10
(exc. VAT)
€69.00
(inc. VAT)
Units | Per unit |
1 + | €56.10 |
- RS Stock No.:
- 797-4866
- Mfr. Part No.:
- RE21-SAC
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SICK RE1 & RE2 Series of Non-Contact Safety Switches
RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).
Features and Benefits
Response range from 7-9 mm.
Magnetic sensor principle.
Built-in LED response indicator.
Performance level up to PL e / Cat. 4 (EN ISO 13849).
Glass-fibre reinforced PPS rectangular housing.
High tolerances for door misalignment.
2-3 contacts (see specifications).
Enclosure rating IP67 (IEC 60529).
Magnetic sensor principle.
Built-in LED response indicator.
Performance level up to PL e / Cat. 4 (EN ISO 13849).
Glass-fibre reinforced PPS rectangular housing.
High tolerances for door misalignment.
2-3 contacts (see specifications).
Enclosure rating IP67 (IEC 60529).
Typical applications
The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.
Monitoring of safety doors & removable guards.
Applications requiring a high standard of hygiene.
Monitoring of safety doors & removable guards.
Applications requiring a high standard of hygiene.
Note
The actuators are only coded in the sense that they have an identical magnetic combination making them type specific not individual example specific.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 30V dc |
Safety Contacts | NC |
Housing Material | Plastic |
Connection Type | M8 |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Series | RE21 |
Switching Distance | 31 (Off) mm, 6 (On) mm |
IP Rating | IP67 |
Supply Current | 400mA |
Number of Approach Directions | 3 |
Width | 25mm |
Depth | 13mm |
Length | 87.5mm |
- RS Stock No.:
- 797-4866
- Mfr. Part No.:
- RE21-SAC
- Manufacturer:
- Sick