Schurter SMD Non Resettable Fuse 8A, 125V ac/dc
- RS Stock No.:
- 131-426
- Mfr. Part No.:
- 3404.0020.11
- Manufacturer:
- Schurter
Price Each (In a Pack of 10)**
€0.715
(exc. VAT)
€0.879
(inc. VAT)
480 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.715 | €7.15 |
**price indicative
- RS Stock No.:
- 131-426
- Mfr. Part No.:
- 3404.0020.11
- Manufacturer:
- Schurter
Related links
- Bourns SMD Non Resettable Fuse 8A, 125V ac
- Bourns Non Resettable Fuse 8A, 125V ac
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- RS PRO SMD Non-Resettable Surface Mount Fuse 8A, 125V
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc