Login / Register to access your benefits
Recently searched

    Schurter SMD Non Resettable Fuse 2A, 125V ac/dc

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €8.16

    (exc. VAT)

    €10.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    460 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.816€8.16
    100 - 490€0.662€6.62
    500 - 1490€0.637€6.37
    1500 - 2490€0.619€6.19
    2500 +€0.595€5.95

    **price indicative

    RS Stock No.:
    131-476
    Mfr. Part No.:
    3404.0012.11
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schurter

    Current Rating

    2A

    Voltage Rating

    125V ac/dc

    Fuse Speed

    F

    Body Material

    Thermoplastic

    Body Length

    7.4mm

    Body Width

    3.1mm

    Body Height

    2.6mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 125 V ac/dc

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    7.4 x 3.1 x 2.6mm

    Terminal Material

    Tin Plated Copper Alloy

    Related links