Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 131-482
- Mfr. Part No.:
- 3404.0009.11
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)**
€0.816
(exc. VAT)
€1.004
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.816 | €8.16 |
100 - 490 | €0.66 | €6.60 |
500 - 1490 | €0.64 | €6.40 |
1500 - 2490 | €0.617 | €6.17 |
2500 + | €0.595 | €5.95 |
**price indicative
- RS Stock No.:
- 131-482
- Mfr. Part No.:
- 3404.0009.11
- Manufacturer:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A 125V dc
- Littelfuse Surface Mount Fuse 1A, 125V ac/dc