- RS Stock No.:
- 131-583
- Mfr. Part No.:
- 3404.0006.11
- Manufacturer:
- Schurter
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.797
(exc. VAT)
€0.98
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.797 | €7.97 |
100 - 490 | €0.646 | €6.46 |
500 - 1490 | €0.622 | €6.22 |
1500 - 2490 | €0.603 | €6.03 |
2500 + | €0.581 | €5.81 |
*price indicative |
- RS Stock No.:
- 131-583
- Mfr. Part No.:
- 3404.0006.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fuses with a High Breaking Capacity
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Approvals
UL recognised component, CSA certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |
- RS Stock No.:
- 131-583
- Mfr. Part No.:
- 3404.0006.11
- Manufacturer:
- Schurter