Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- RS Stock No.:
- 167-6298
- Mfr. Part No.:
- 7010.6400.13
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 5)**
€2.622
(exc. VAT)
€3.225
(inc. VAT)
355 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.622 | €13.11 |
25 - 45 | €2.488 | €12.44 |
50 + | €2.33 | €11.65 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc