Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- RS Stock No.:
- 173-9723
- Mfr. Part No.:
- 7010.6400.13
- Manufacturer:
- Schurter
Price Each (In a Bag of 100)
€2.137
(exc. VAT)
€2.629
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €2.137 | €213.70 |
**price indicative
- RS Stock No.:
- 173-9723
- Mfr. Part No.:
- 7010.6400.13
- Manufacturer:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc