Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac

Subtotal (1 reel of 1000 units)*

€1,026.16

(exc. VAT)

€1,262.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,026.16€1.026

*price indicative

RS Stock No.:
173-8105
Mfr. Part No.:
3404.2464.22
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

630mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

11.3mm

Body Width

4.2mm

Body Height

4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

UMK 250

Dimensions

11.3 x 4.2 x 4mm

Terminal Material

Copper Alloy

COO (Country of Origin):
CH

Schurter UMK 250 Series Quick-Acting Fuses


Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.

High breaking capacity of up to 200 A @ 250 VAC


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links