- RS Stock No.:
- 736-0722
- Mfr. Part No.:
- 3403.0161.24
- Manufacturer:
- Schurter
10 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.629
(exc. VAT)
€0.774
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.629 | €6.29 |
100 - 490 | €0.596 | €5.96 |
500 - 1490 | €0.559 | €5.59 |
1500 + | €0.516 | €5.16 |
*price indicative |
- RS Stock No.:
- 736-0722
- Mfr. Part No.:
- 3403.0161.24
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Schurter Surface Mount Ceramic Fuse
The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuses offer considerable space saving features for low voltage applications. The FF type is ideal for protection of high value silicon ICs. It has an electrical rating of 125VDC/250VAC and 315mA.
Features and Benefits
Service temperature ranges between -55°C and 125°C
Provides primary protection to PCB and SMD
High Breaking capacity is 35A to 200A
High current 80mA to 10A
Provides primary protection to PCB and SMD
High Breaking capacity is 35A to 200A
High current 80mA to 10A
Applications
Medical equipment
Audio/visual equipment
Power supplies
Industrial electronics
Audio/visual equipment
Power supplies
Industrial electronics
Certifications
CSA C22.2 no. 248.14 certified
IEC 60127-4/2 certified
UL 248-14 approved
IEC 60127-4/2 certified
UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 315mA |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3mm |
Body Height | 3.75mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Tin Plated Copper Alloy |
Dimensions | 10.1 x 3 x 3.75mm |