Schurter PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- RS Stock No.:
- 173-9785
- Mfr. Part No.:
- 0034.6018
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 bag of 100 units)**
€35.30
(exc. VAT)
€43.40
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €0.353 | €35.30 |
200 - 400 | €0.34 | €34.00 |
500 - 900 | €0.327 | €32.70 |
1000 + | €0.316 | €31.60 |
**price indicative
- RS Stock No.:
- 173-9785
- Mfr. Part No.:
- 0034.6018
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 2.5A | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Thermoplastic | |
Body Diameter | 8.5mm | |
Body Height | 8.5mm | |
Wire Length | 4.3mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 2.5A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Diameter 8.5mm | ||
Body Height 8.5mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac