Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- RS Stock No.:
- 188-4470
- Mfr. Part No.:
- 3-103-110
- Manufacturer:
- Schurter
Price Each (On a Reel of 750)**
€2.917
(exc. VAT)
€3.588
(inc. VAT)
Temporarily out of stock - back order for despatch 16-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
750 + | €2.917 | €2,187.75 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac
- Schurter SMD Non Resettable Fuse 0.75A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 0.2A, 125V ac/dc