- RS Stock No.:
- 226-0535
- Mfr. Part No.:
- 3700200000
- Manufacturer:
- Wickmann
410 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.93 | €9.30 |
100 - 240 | €0.558 | €5.58 |
250 - 490 | €0.512 | €5.12 |
500 + | €0.437 | €4.37 |
*price indicative |
- RS Stock No.:
- 226-0535
- Mfr. Part No.:
- 3700200000
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 226-0535
- Mfr. Part No.:
- 3700200000
- Manufacturer:
- Wickmann