- RS Stock No.:
- 767-5187
- Manufacturer:
- RS PRO
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.487
(exc. VAT)
€0.599
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.487 | €4.87 |
50 - 240 | €0.456 | €4.56 |
250 - 490 | €0.432 | €4.32 |
500 - 990 | €0.409 | €4.09 |
1000 + | €0.388 | €3.88 |
*price indicative |
- RS Stock No.:
- 767-5187
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slow Blow TR5 Fuses
RS slow blow TR5 fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Lead Orientation | Radial |
Voltage Rating | 250V |
Fuse Speed | SB |
Body Material | Thermoplastic |
Body Diameter | 8.35mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |