Schurter Non Resettable Fuse, Radial 10A, 250V ac
- RS Stock No.:
- 269-3792
- Mfr. Part No.:
- 0034.6925
- Manufacturer:
- Schurter
Subtotal (1 unit)**
€0.36
(exc. VAT)
€0.44
(inc. VAT)
310 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.36 |
**price indicative
Related links
- Schurter Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 125V ac
- Schurter Surface Mount Fuse 10A, 250V ac
- Schurter SMD Non Resettable Fuse 30A 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac