Schurter Surface Mount Fuse 1A, 125V ac
- RS Stock No.:
- 270-7945
- Mfr. Part No.:
- 3404.0009.22
- Manufacturer:
- Schurter
Price Each**
€0.88
(exc. VAT)
€1.08
(inc. VAT)
1268 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.88 |
**price indicative
Related links
- Littelfuse Surface Mount Fuse 1A, 125V ac/dc
- Schurter Surface Mount Fuse 1A, 250V ac
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter Surface Mount Fuse 1.5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac